Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R090-0-9

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive
Search Keywords: MFR09009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R090-0-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Hold Current:
    0.9 A
  • Trip Current:
    1.8 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    5.9@4.5A s
  • Minimum Initial Resistance:
    0.07 Ohm
  • Maximum Initial Resistance:
    0.12 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R090-0-9 RoHS compliant?
Yes, MF-R090-0-9 is RoHS compliant.
What is the lead time for MF-R090-0-9?
The standard lead time for MF-R090-0-9 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,508
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3062
500
$0.2811
3,000
$0.2765
6,000
$0.2517
9,000
$0.2511
12,000
$0.2504
27,000
$0.2498
51,000 +
$0.2492
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!