- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R075-AP-99
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Ammo Automotive
Search Keywords: MFR075AP99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R075-AP-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:6.3@3.75A s
-
Minimum Initial Resistance:0.18 Ohm
-
Maximum Initial Resistance:0.4 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.