Available Replacements
Alternative Packaging
MF-R075-2 MF-R075-2 Bourns
MF-R075-2

Bourns

In Stock: 9,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R075

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive
Search Keywords: MFR075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 0.75 A
Trip Current: 1.5 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 60 V
Maximum Trip Time: 6.3@3.75A s
Minimum Initial Resistance: 0.18 Ohm
Maximum Initial Resistance: 0.4 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R075 RoHS compliant?
Yes, MF-R075 is RoHS compliant.
What is the lead time for MF-R075?
The standard lead time for MF-R075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,035
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2644
500
$0.2203
3,000
$0.2069
6,000
$0.2049
9,000
$0.2044
12,000
$0.2039
27,000
$0.2034
51,000 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!