- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R065
Bourns
MF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-R065 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Hold Current: | 0.65 A |
| Trip Current: | 1.3 A |
| Maximum Current Rating: | 40 A |
| Maximum Voltage Rating: | 60 V |
| Maximum Trip Time: | 5.3@3.25A s |
| Minimum Initial Resistance: | 0.27 Ohm |
| Maximum Initial Resistance: | 0.48 Ohm |
| Mounting: | Through Hole |
| Packaging: | Bulk |