Available Replacements
Alternative Packaging
MF-R055/90U-2 MF-R055/90U-2 Bourns
MF-R055/90U-2

Bourns

In Stock: 1,500

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R055/90U-0

PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm Bulk
Search Keywords: MFR05590U0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R055/90U-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 0.55 A
Trip Current: 1.1 A
Maximum Current Rating: 10 A
Maximum Voltage Rating: 90 V
Maximum Trip Time: 28@1.6A s
Minimum Initial Resistance: 0.45 Ohm
Maximum Initial Resistance: 0.9 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R055/90U-0 discontinued?
Yes, MF-R055/90U-0 from Bourns is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-R055/90U-0 RoHS compliant?
Yes, MF-R055/90U-0 is RoHS compliant.
What is the lead time for MF-R055/90U-0?
The standard lead time for MF-R055/90U-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!