Available Replacements
Alternative Packaging
MF-R030-0-99 MF-R030-0-99 Bourns
MF-R030-0-99

Bourns

In Stock: 1,822

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R030-2-99

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords: MFR030299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R030-2-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.76 Ohm
  • Maximum Initial Resistance:
    1.36 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R030-2-99 discontinued?
Yes, MF-R030-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R030-2-99?
The recommended replacement for MF-R030-2-99 is MF-R030-2 from Bourns, available from OnlineComponents.com.
Is MF-R030-2-99 RoHS compliant?
Yes, MF-R030-2-99 is RoHS compliant.
What is the lead time for MF-R030-2-99?
The standard lead time for MF-R030-2-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!