Available Replacements
Alternative Packaging
MF-R030-2 MF-R030-2 Bourns
MF-R030-2

Bourns

In Stock: 7,592

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R030

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
Search Keywords: MFR030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3500
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.76 Ohm
  • Maximum Initial Resistance:
    1.36 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R030 RoHS compliant?
Yes, MF-R030 is RoHS compliant.
What is the lead time for MF-R030?
The standard lead time for MF-R030 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,776
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2520
500
$0.2280
3,500
$0.2064
7,000
$0.1239
10,500
$0.1205
28,000
$0.1183
52,500
$0.1168
101,500 +
$0.1166
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!