Available Replacements
Alternative Packaging
MF-R020-2
MF-R020-2

Bourns

In Stock: 12,000

Minimum Order: 488

VIEW PRODUCT
Image is representational - see mfr. specs

MF-R020-AP

Bourns

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
AMMO Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords: MFR020AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R020-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    0.2 A
  • Trip Current:
    0.4 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    2.2@1A s
  • Minimum Initial Resistance:
    1.5 Ohm
  • Maximum Initial Resistance:
    2.84 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks can ship 7/10/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3800
2,000
$0.2850
3,000
$0.2660
4,000 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!