Available Replacements
Alternative Packaging
MF-R017-AP-99
MF-R017-AP-99

Bourns

In Stock: 3,575

Minimum Order: 40

View Product
Possible Replacement
MF-R017
MF-R017

Bourns

In Stock: 1,068

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R017-AP

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
AMMO Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords: MFR017AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R017-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    0.17 A
  • Trip Current:
    0.34 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    3@0.85A s
  • Minimum Initial Resistance:
    2 Ohm
  • Maximum Initial Resistance:
    3.2 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MF-R017-AP?
The recommended replacement for MF-R017-AP is MF-R017 from Bourns, available from OnlineComponents.com.
Is MF-R017-AP RoHS compliant?
Yes, MF-R017-AP is RoHS compliant.
What is the lead time for MF-R017-AP?
The standard lead time for MF-R017-AP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.360
2,000
$0.270
3,000
$0.252
4,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!