- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R016/600-2
Description
+
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm T/R
Search Keywords: MFR0166002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R016/600-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4800 -
Hold Current:0.16 A
-
Trip Current:0.32 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:7@1A s
-
Minimum Initial Resistance:4 Ohm
-
Maximum Initial Resistance:10 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.