- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-R005-AP
Description
+
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Automotive
Search Keywords: MFR005AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-R005-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Hold Current:0.05 A
-
Trip Current:0.1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:5@0.5A s
-
Minimum Initial Resistance:7.3 Ohm
-
Maximum Initial Resistance:11.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.360
2,000
$0.270
3,000
$0.252
4,000 +
$0.247
Click for Quote
Log in
to unlock special pricing