Available Replacements
대체 포장
MF-R005-0-99 MF-R005-0-99 Bourns
MF-R005-0-99

Bourns

In Stock: 0

Minimum Order: 1,750

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R005-2-99

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive
Search Keywords: MFR005299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-R005-2-99
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 0.05 A
Trip Current: 0.1 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 60 V
Maximum Trip Time: 5@0.5A s
Minimum Initial Resistance: 7.3 Ohm
Maximum Initial Resistance: 11.1 Ohm
Mounting: Through Hole
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R005-2-99 discontinued?
Yes, MF-R005-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-R005-2-99?
The recommended replacement for MF-R005-2-99 is MF-R005-2 from Bourns, available from OnlineComponents.com.
Is MF-R005-2-99 RoHS compliant?
Yes, MF-R005-2-99 is RoHS compliant.
What is the lead time for MF-R005-2-99?
The standard lead time for MF-R005-2-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!