Available Replacements
Alternative Packaging
MF-R005-2 MF-R005-2 Bourns
MF-R005-2

Bourns

In Stock: 117,101

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-R005-0

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive
Search Keywords: MFR0050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-R005-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Hold Current:
    0.05 A
  • Trip Current:
    0.1 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    5@0.5A s
  • Minimum Initial Resistance:
    7.3 Ohm
  • Maximum Initial Resistance:
    11.1 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-R005-0 RoHS compliant?
Yes, MF-R005-0 is RoHS compliant.
What is the lead time for MF-R005-0?
The standard lead time for MF-R005-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,114
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3400
500
$0.2833
3,500
$0.2394
7,000
$0.1377
10,500
$0.1338
28,000
$0.1250
52,500
$0.1247
101,500 +
$0.1218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!