- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-PSML300-2
Description
+
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
Search Keywords: MFPSML3002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-PSML300-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Hold Current:3 A
-
Trip Current:6 A
-
Maximum Current Rating:50 A
-
Maximum Voltage Rating:611032V
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.003 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:080511037
-
Mounting:Surface Mount11035
-
Packaging:Tape and Reel
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.