- Home ›
- All Products›
- MF-PSML175-2
Description
+
Ptc 1.75A 6V Smd 0805 Low-Ohmic
Search Keywords: MFPSML1752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-PSML175-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Packaging Method:Tape & Reel
-
Moisture Sensitivity Level(MSL) under Normal factory environments:MSL 1
-
Length:2.3 mm
-
Static Sensitive:No
-
Height:0.6 mm
-
Width:1.5 mm
-
Reel Diameter:7.3 in
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.