- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-PSMF075X-2
Bourns
MF-PSMF075X-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive
Search Keywords: MFPSMF075X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-PSMF075X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:6 V
-
Maximum Trip Time:0.2@8A s
-
Minimum Initial Resistance:0.09 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:0805
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-PSMF075X-2 RoHS compliant?
Yes, MF-PSMF075X-2 is RoHS compliant.
What is the lead time for MF-PSMF075X-2?
The standard lead time for MF-PSMF075X-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2940
3,000
$0.2831
6,000
$0.2737
9,000
$0.2730
12,000
$0.2703
15,000
$0.2696
27,000
$0.2671
51,000 +
$0.2664
Click for Quote
Log in
to unlock special pricing