- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-PSHT010X-2
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
MF-PSHT010X-2
PTC Resettable Fuse - 0.1A(hold) 0.6A(trip) - 16V - 40A - 1W - 10 Ohm - Surface Mount.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse - 0.1A(hold) 0.6A(trip) - 16V - 40A - 1W - 10 Ohm - Surface Mount.
Search Keywords: MFPSHT010X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-PSHT010X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.1 A
-
Trip Current:0.6 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:1.5@2.5A s
-
Minimum Initial Resistance:1 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:0805
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MF-PSHT010X-2 discontinued?
Yes, MF-PSHT010X-2 from Bourns is discontinued (end-of-life July 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-PSHT010X-2?
The recommended replacement for MF-PSHT010X-2 is MF-PSHT010KX-2 from Bourns, available from OnlineComponents.com.
Is MF-PSHT010X-2 RoHS compliant?
Yes, MF-PSHT010X-2 is RoHS compliant.
What is the lead time for MF-PSHT010X-2?
The standard lead time for MF-PSHT010X-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.