- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-NSML500-2
Available Replacements
Reemplazo recomendado
Bourns
MF-NSML500-2
PTC Resettable Fuse 5A(hold) 10A(trip) 6V 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.2mm T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 5A(hold) 10A(trip) 6V 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.2mm T/R
Search Keywords: MFNSML5002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-NSML500-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Hold Current: | 5 A |
| Trip Current: | 10 A |
| Maximum Current Rating: | 50 A |
| Maximum Voltage Rating: | 611032V |
| Maximum Trip Time: | 2@25A s |
| Minimum Initial Resistance: | 0.001 Ohm |
| Package/Case: | 120611037 |
| Mounting: | Surface Mount11035 |
| Packaging: | Tape and Reel |
Frequently Asked Questions
Is MF-NSML500-2 discontinued?
Yes, MF-NSML500-2 from Bourns is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-NSML500-2?
The recommended replacement for MF-NSML500-2 is MF-NSML500/6-2 from Bourns, available from OnlineComponents.com.
Is MF-NSML500-2 RoHS compliant?
Yes, MF-NSML500-2 is RoHS compliant.
What is the lead time for MF-NSML500-2?
The standard lead time for MF-NSML500-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.