- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-NSMF035X-2
Bourns
MF-NSMF035X-2
PTC RESETTABLE 0.35A 16V SMD 1206
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC RESETTABLE 0.35A 16V SMD 1206
Search Keywords: MFNSMF035X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-NSMF035X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MF-NSMF035X-2 RoHS compliant?
Yes, MF-NSMF035X-2 is RoHS compliant.
What is the lead time for MF-NSMF035X-2?
The standard lead time for MF-NSMF035X-2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,607
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
750
$0.2078
1,500
$0.1936
2,250
$0.1931
3,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing