- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-NSHT035KX-2
Bourns
MF-NSHT035KX-2
PTC Resettable Fuse 0.35A(hold) 1.75A(trip) 30V 80A 0.9W 0.1s 0.4Ohm SMD Solder Pad 1206 T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-NSHT035KX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.35 A
-
Trip Current:1.75 A
-
Maximum Current Rating:80 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:0.1@8A s
-
Minimum Initial Resistance:0.4 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1206
-
Mounting:Surface Mount
-
Packaging:Tape and Reel