- Home ›
- All Products›
- MF-NSHT016KX-2
Bourns
MF-NSHT016KX-2
PTC 0.16A 30V SMD 1206 HIGH-TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC 0.16A 30V SMD 1206 HIGH-TEMP
Search Keywords: MFNSHT016KX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-NSHT016KX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MF-NSHT016KX-2 RoHS compliant?
Yes, MF-NSHT016KX-2 is RoHS compliant.
What is the lead time for MF-NSHT016KX-2?
The standard lead time for MF-NSHT016KX-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.748
1,000
$0.725
3,000
$0.695
6,000
$0.693
9,000 +
$0.691
Click for Quote
Log in
to unlock special pricing