Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-MSMF250/16-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Search Keywords: MFMSMF250162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-MSMF250/16-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    5@8A s
  • Minimum Initial Resistance:
    0.015 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-MSMF250/16-2 discontinued?
Yes, MF-MSMF250/16-2 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-MSMF250/16-2?
The recommended replacement for MF-MSMF250/16-2 is MF-MSMF250/16X-2 from Bourns, available from OnlineComponents.com.
Is MF-MSMF250/16-2 RoHS compliant?
Yes, MF-MSMF250/16-2 is RoHS compliant.
What is the lead time for MF-MSMF250/16-2?
The standard lead time for MF-MSMF250/16-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!