Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-MSMF200-2

PTC Resettable Fuse - 2A(hold) 4A(trip) - 8V - 40A - 0.8W - 0.02 Ohm - Solder Pad 1812

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse - 2A(hold) 4A(trip) - 8V - 40A - 0.8W - 0.02 Ohm - Solder Pad 1812
Search Keywords: MFMSMF2002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-MSMF200-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 2 A
Trip Current: 4 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 8 V
Maximum Trip Time: 3@8A s
Minimum Initial Resistance: 0.02 Ohm
Package/Case: 1812
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-MSMF200-2 discontinued?
Yes, MF-MSMF200-2 from Bourns is discontinued (end-of-life February 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-MSMF200-2?
The recommended replacement for MF-MSMF200-2 is MF-MSMF200/8X-2 from Bourns, available from OnlineComponents.com.
Is MF-MSMF200-2 RoHS compliant?
Yes, MF-MSMF200-2 is RoHS compliant.
What is the lead time for MF-MSMF200-2?
The standard lead time for MF-MSMF200-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2205
4,000
$0.2123
8,000
$0.2066
12,000
$0.2061
28,000
$0.2003
52,000 +
$0.1998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!