Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-MSMF160-2

PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords: MFMSMF1602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-MSMF160-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 1.6 A
Trip Current: 2.8 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 8 V
Maximum Trip Time: 2@8A s
Minimum Initial Resistance: 0.035 Ohm
Package/Case: 1812
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-MSMF160-2 discontinued?
Yes, MF-MSMF160-2 from Bourns is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-MSMF160-2 RoHS compliant?
Yes, MF-MSMF160-2 is RoHS compliant.
What is the lead time for MF-MSMF160-2?
The standard lead time for MF-MSMF160-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000

Join the circuit, keeping you connected to OnlineComponents.com and beyond!