- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-MSMF125-2
Bourns
MF-MSMF125-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6V 100A 0.8W 0.4s 0.035Ohm SMD Solder Pad 1812 T/R Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-MSMF125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Hold Current:1.25 A
-
Trip Current:2.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:6 V
-
Maximum Trip Time:0.4@8A s
-
Minimum Initial Resistance:0.035 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.