- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-MSMF110/24X-2
Bourns
MF-MSMF110/24X-2
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 24V - 20A - 0.8W - 0.06 Ohm - Solder Pad 1812
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 24V - 20A - 0.8W - 0.06 Ohm - Solder Pad 1812
Search Keywords: MFMSMF11024X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-MSMF110/24X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:20 A
-
Maximum Voltage Rating:24 V
-
Maximum Trip Time:0.5@8A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1812
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-MSMF110/24X-2 RoHS compliant?
Yes, MF-MSMF110/24X-2 is RoHS compliant.
What is the lead time for MF-MSMF110/24X-2?
The standard lead time for MF-MSMF110/24X-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,250
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2940
3,000
$0.2831
6,000
$0.2737
9,000
$0.2730
12,000
$0.2703
15,000
$0.2696
27,000
$0.2671
51,000 +
$0.2664
Click for Quote
Log in
to unlock special pricing