Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-MSMF110-2

PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 6V - 100A - 0.8W - 0.04 Ohm - Solder Pad 1812

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 6V - 100A - 0.8W - 0.04 Ohm - Solder Pad 1812
Search Keywords: MFMSMF1102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-MSMF110-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    0.3@8A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-MSMF110-2 discontinued?
Yes, MF-MSMF110-2 from Bourns is discontinued (end-of-life February 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-MSMF110-2?
The recommended replacement for MF-MSMF110-2 is MF-MSMF110/8X-2 from Bourns, available from OnlineComponents.com.
Is MF-MSMF110-2 RoHS compliant?
Yes, MF-MSMF110-2 is RoHS compliant.
What is the lead time for MF-MSMF110-2?
The standard lead time for MF-MSMF110-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,734
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2205
4,000
$0.2123
8,000
$0.2066
12,000
$0.1971
28,000
$0.1014
52,000
$0.1011
100,000
$0.1002
152,000 +
$0.0999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!