- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-MSMF110/16-2
Bourns
MF-MSMF110/16-2
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 16V - 100A - 0.8W - 0.04 Ohm - Solder Pad 1812
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-MSMF110/16-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Hold Current: | 1.1 A |
| Trip Current: | 2.2 A |
| Maximum Current Rating: | 100 A |
| Maximum Voltage Rating: | 16 V |
| Maximum Trip Time: | 0.3@8A s |
| Minimum Initial Resistance: | 0.04 Ohm |
| Package/Case: | 1812 |
| Mounting: | Surface Mount |
| Packaging: | Tape and Reel |