- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-MSMF075/30-2
Description
+
Resettable Fuses - PPTC PTC - 4.5mm(1812) SURFACE MNT
Search Keywords: MFMSMF075302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-MSMF075/30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Hold Current:N/A
-
Trip Current:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:N/A
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2714
4,000
$0.2302
8,000
$0.2296
12,000
$0.2291
16,000
$0.2285
28,000 +
$0.2279
Click for Quote
Log in
to unlock special pricing