Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-MSMF075/24-2

PTC Resettable Fuse - 0.75A(hold) 1.5A(trip) - 24V - 40A - 0.8W - 0.11 Ohm - Solder Pad 1812

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse - 0.75A(hold) 1.5A(trip) - 24V - 40A - 0.8W - 0.11 Ohm - Solder Pad 1812
Search Keywords: MFMSMF075242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-MSMF075/24-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 0.75 A
Trip Current: 1.5 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 24 V
Maximum Trip Time: 0.2@8A s
Minimum Initial Resistance: 0.11 Ohm
Package/Case: 1812
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-MSMF075/24-2 RoHS compliant?
Yes, MF-MSMF075/24-2 is RoHS compliant.
What is the lead time for MF-MSMF075/24-2?
The standard lead time for MF-MSMF075/24-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,797
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2695
4,000
$0.2559
8,000
$0.2509
12,000
$0.2478
16,000 +
$0.2472
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!