Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-LSMF300X-2

PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive
Search Keywords: MFLSMF300X2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-LSMF300X-2
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Hold Current: 3 A
Trip Current: 5 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 6 V
Maximum Trip Time: 20@8A s
Minimum Initial Resistance: 0.015 Ohm
Package/Case: 2920
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-LSMF300X-2 RoHS compliant?
No, MF-LSMF300X-2 is not RoHS compliant.
What is the lead time for MF-LSMF300X-2?
The standard lead time for MF-LSMF300X-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3675
1,000
$0.3539
2,500
$0.3530
6,000
$0.3422
12,000
$0.3379
18,000
$0.3338
30,000
$0.3330
54,000 +
$0.3322
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!