Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-LSMF300/24X-2

PPTC Resettable Fuse - 3A(hold) 5.2A(trip) - 24V - 20A - 7.98 x 5.44 x 1.6mm - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PPTC Resettable Fuse - 3A(hold) 5.2A(trip) - 24V - 20A - 7.98 x 5.44 x 1.6mm - Surface Mount.
Search Keywords: MFLSMF30024X2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-LSMF300/24X-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 3 A
Trip Current: 5.2 A
Maximum Current Rating: 20 A
Maximum Voltage Rating: 24 V
Maximum Trip Time: 5@8A s
Minimum Initial Resistance: 0.02 Ohm
Package/Case: 2920
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-LSMF300/24X-2 RoHS compliant?
Yes, MF-LSMF300/24X-2 is RoHS compliant.
What is the lead time for MF-LSMF300/24X-2?
The standard lead time for MF-LSMF300/24X-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,724
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4933
1,000
$0.4788
4,000
$0.4741
8,000
$0.4488
12,000
$0.4429
16,000
$0.4418
28,000 +
$0.4370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!