Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-LS340

PTC Resettable Fuse 3.4A(hold) 6.8A(trip) 24V 100A 2.7W 5s 0.016Ohm SMD Solder Pad 16 X 15.9 X 1mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3.4A(hold) 6.8A(trip) 24V 100A 2.7W 5s 0.016Ohm SMD Solder Pad 16 X 15.9 X 1mm Bulk
Search Keywords: MFLS340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-LS340
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 3.4 A
Trip Current: 6.8 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 24 V
Maximum Trip Time: 5@17A s
Minimum Initial Resistance: 0.016 Ohm
Maximum Initial Resistance: 0.027 Ohm
Mounting: Surface Mount
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-LS340 RoHS compliant?
Yes, MF-LS340 is RoHS compliant.
What is the lead time for MF-LS340?
The standard lead time for MF-LS340 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
323
MOQ for out of Stock Qty:
323
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
323
$0.5916
1,000
$0.4437
1,500
$0.4141
2,000 +
$0.4059
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!