- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LS300
Description
+
PTC Resettable Fuse 3A(hold) 6.3A(trip) 24V 100A 2W 4s 0.015Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk
Search Keywords: MFLS300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LS300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:3 A
-
Trip Current:6.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:24 V
-
Maximum Trip Time:4@15A s
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:0.031 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.500
1,000
$0.375
1,500
$0.350
2,000 +
$0.343
Click for Quote
Log in
to unlock special pricing