- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LS260
Bourns
MF-LS260
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LS260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:2.6 A
-
Trip Current:5.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:24 V
-
Maximum Trip Time:5@13A s
-
Minimum Initial Resistance:0.025 Ohm
-
Maximum Initial Resistance:0.042 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk