- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LS180
Description
+
PTC Resettable Fuse 1.8A(hold) 3.8A(trip) 24V 100A 2W 2.9s 0.04Ohm SMD Solder Pad 15 X 5.2 X 1mm Bulk
Search Keywords: MFLS180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LS180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:1.8 A
-
Trip Current:3.8 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:24 V
-
Maximum Trip Time:2.9@9A s
-
Minimum Initial Resistance:0.04 Ohm
-
Maximum Initial Resistance:0.068 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.3438
1,000
$0.3429
2,500
$0.3188
5,000
$0.2973
7,500
$0.2622
10,000
$0.2615
15,000
$0.2553
25,000 +
$0.2546
Click for Quote
Log in
to unlock special pricing