Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-LR900/20-0

PTC Resettable Fuse 9A(hold) 16.7A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 29.2 X 8.5 X 1.3mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 9A(hold) 16.7A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 29.2 X 8.5 X 1.3mm Bag
Search Keywords: MFLR900200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-LR900/20-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 9 A
Trip Current: 16.7 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 20 V
Maximum Trip Time: 5@45A s
Minimum Initial Resistance: 0.006 Ohm
Maximum Initial Resistance: 0.01 Ohm
Mounting: Surface Mount
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-LR900/20-0 RoHS compliant?
Yes, MF-LR900/20-0 is RoHS compliant.
What is the lead time for MF-LR900/20-0?
The standard lead time for MF-LR900/20-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,850
Ships today, if you order in
MOQ for In Stock Qty:
145
MOQ for out of Stock Qty:
145
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
145 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!