- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LR730/20-0
Description
+
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
Search Keywords: MFLR730200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LR730/20-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:7.3 A
-
Trip Current:14.1 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:20 V
-
Maximum Trip Time:5@30A s
-
Minimum Initial Resistance:0.006 Ohm
-
Maximum Initial Resistance:0.012 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.378
1,000
$0.848
1,500
$0.671
2,000 +
$0.658
Click for Quote
Log in
to unlock special pricing