- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LR600
Bourns
MF-LR600
PTC Resettable Fuse 6A(hold) 11.7A(trip) 10V 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 15.9 X 1mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LR600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:6 A
-
Trip Current:11.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:10 V
-
Maximum Trip Time:5@30A s
-
Minimum Initial Resistance:0.007 Ohm
-
Maximum Initial Resistance:0.014 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk