Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-LR450

PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 16V 100A 1.4W 5s 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 16V 100A 1.4W 5s 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bulk
Search Keywords: MFLR450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-LR450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 4.5 A
Trip Current: 8.9 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 16 V
Maximum Trip Time: 5@22.5A s
Minimum Initial Resistance: 0.011 Ohm
Maximum Initial Resistance: 0.02 Ohm
Mounting: Surface Mount
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-LR450 RoHS compliant?
Yes, MF-LR450 is RoHS compliant.
What is the lead time for MF-LR450?
The standard lead time for MF-LR450 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,432
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3502
1,000
$0.3468
1,500
$0.3434
2,000 +
$0.3425
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!