- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-LR380
Bourns
MF-LR380
PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15V 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-LR380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Hold Current:3.8 A
-
Trip Current:8.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:15 V
-
Maximum Trip Time:5@19A s
-
Minimum Initial Resistance:0.013 Ohm
-
Maximum Initial Resistance:0.026 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk