Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-FSMF050X-2

PTC Resettable Fuse - 0.5A(hold) 1A(trip) - 6V - 40A - 0.5W - 0.1O Ohm - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse - 0.5A(hold) 1A(trip) - 6V - 40A - 0.5W - 0.1O Ohm - Surface Mount.
Search Keywords: MFFSMF050X2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-FSMF050X-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Hold Current: 0.5 A
Trip Current: 1 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 6 V
Maximum Trip Time: 0.1@8A s
Minimum Initial Resistance: 0.1 Ohm
Package/Case: 0603
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-FSMF050X-2 RoHS compliant?
Yes, MF-FSMF050X-2 is RoHS compliant.
What is the lead time for MF-FSMF050X-2?
The standard lead time for MF-FSMF050X-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,014,000
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1949
4,000
$0.1893
8,000
$0.1746
12,000
$0.1659
16,000
$0.1655
28,000
$0.1522
52,000
$0.1518
100,000 +
$0.1514
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!