- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-FSMF010X-2
Bourns
MF-FSMF010X-2
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-FSMF010X-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Hold Current:0.1 A
-
Trip Current:0.3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 V
-
Maximum Trip Time:1@0.5A s
-
Minimum Initial Resistance:0.9 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:0603
-
Mounting:Surface Mount
-
Packaging:Tape and Reel