- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- M39015/2-005PM
Available Replacements
Non-RoHS Equivalent
Bourns
M39015/2-005PM
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Search Keywords: M390152005PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:M39015/2-005PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:12.7 x 13.59 x 5.59 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Frequently Asked Questions
Is M39015/2-005PM discontinued?
Yes, M39015/2-005PM from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M39015/2-005PM RoHS compliant?
Yes, M39015/2-005PM is RoHS compliant.
What is the lead time for M39015/2-005PM?
The standard lead time for M39015/2-005PM is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.