Image is representational - see manufacturer specifications

Bourns Authorized Distributor

LSP1300BJR-S

LED Shunt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LED Shunt
Search Keywords: LSP1300BJRS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: LSP1300BJR-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536300000
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Holding Current: 30(Typ) mA
On-State Current: 1(Max) A
Family: LSP
Category: LED Shunt Protector
Minimum Breakover Voltage: 13 V
Maximum Breakover Voltage: 26 V
Minimum Holding Current: 5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSP1300BJR-S RoHS compliant?
Yes, LSP1300BJR-S is RoHS compliant.
What is the lead time for LSP1300BJR-S?
The standard lead time for LSP1300BJR-S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.3900
6,000
$0.2400
9,000
$0.1900
12,000 +
$0.1862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!