Image is representational - see manufacturer specifications

Bourns Authorized Distributor

LSP1300AJR-S

LED Shunt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
LED Shunt
Search Keywords: LSP1300AJRS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: LSP1300AJR-S
Unit of Measure: Per Each
RoHS: No
HTS: 8536300000
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Family: LSP1300AJR-S
Maximum Holding Current: 30(Typ) mA
On-State Current: 1(Max) A
Category: LED Shunt Protector
Maximum Breakover Voltage: 26 V
Minimum Holding Current: 5 mA
Minimum Breakover Voltage: 13 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSP1300AJR-S RoHS compliant?
No, LSP1300AJR-S is not RoHS compliant.
What is the lead time for LSP1300AJR-S?
The standard lead time for LSP1300AJR-S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.3900
5,000
$0.2400
7,500
$0.1900
10,000 +
$0.1862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!