- Home ›
- All Products›
- LPA1020-151KL
Description
+
Ind Power 150uH 10% 1KHz Ferrite Axial
Search Keywords: LPA1020151KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA1020-151KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
90
$0.3480
540
$0.2900
2,520
$0.2597
5,040
$0.2451
7,560
$0.2384
25,020
$0.2289
50,040 +
$0.2231
Click for Quote
Log in
to unlock special pricing