- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA1020-102KL
Bourns
LPA1020-102KL
Inductor Power Wirewound 1mH 10% 1KHz Ferrite 400mA 2.2Ohm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1mH 10% 1KHz Ferrite 400mA 2.2Ohm DCR AXL
Search Keywords: LPA1020102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA1020-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.2 Ohm
-
Maximum DC Current:400 mA
-
Protection Style:N/A
-
Packaging:N/A
Frequently Asked Questions
Is LPA1020-102KL RoHS compliant?
Yes, LPA1020-102KL is RoHS compliant.
What is the lead time for LPA1020-102KL?
The standard lead time for LPA1020-102KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
90
$0.3480
540
$0.2900
2,520
$0.2597
5,040
$0.2451
7,560
$0.2384
25,020
$0.2289
50,040 +
$0.2231
Click for Quote
Log in
to unlock special pricing