- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA1020-100KL
Description
+
Inductor Power Wirewound 10uH 10% 1KHz Ferrite 3.5A 50mOhm DCR AXL
Search Keywords: LPA1020100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA1020-100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:50 mOhm
-
Maximum DC Current:3.5 A
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
Minimum Order Quantity:
532
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.3905
532
$0.3550
540
$0.2958
2,520
$0.2649
5,040
$0.2500
7,560
$0.2432
25,020
$0.2335
50,040 +
$0.2276
Click for Quote
Log in
to unlock special pricing