- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA0618-500KL
Description
+
Inductor Power Wirewound 50uH 10% 1KHz Ferrite 800mA 200mOhm DCR AXL
Search Keywords: LPA0618500KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA0618-500KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:50 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:200 mOhm
-
Maximum DC Current:800 mA
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.2840
1,000
$0.2219
2,600
$0.2119
5,000
$0.2058
7,600
$0.1945
25,000
$0.1868
50,000 +
$0.1821
Click for Quote
Log in
to unlock special pricing